The IDT 841S012DKILF is a surface mount diode with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is lead free and features tin plating. The diode is packaged in a rail/Tube format with 260 pieces per package. It is RoHS compliant and has a moisture sensitivity level of 3.
IDT 841S012DKILF technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 841S012DI |
| Thickness | 850um |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 841S012DKILF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.