Crystal-to-0.7V Differential HCSL/LVCMOS Frequency Synthesizer
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 841S012DI |
| Thickness | 850um |
| Width | 8mm |
| RoHS | Compliant |