IDT 841S012DKLFT technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for IDT 841S012DKLFT to view detailed technical specifications.
No datasheet is available for this part.