
The IDT 841S101EGILF is a single-element voltage regulator with a TSSOP package and surface mount capabilities. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. It is available in a rail/tube packaging configuration with 96 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 841S101I |
| Supply Current | 80mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
