The IDT 841S101EGILFT is a surface mount component with a TSSOP package, designed to operate within a temperature range of -40°C to 85°C. It is compatible with lead-free processes and meets RoHS compliance standards. The component is available in a tape and reel packaging format, with 2500 units per package. Its dimensions are 1mm in height, 4.4mm in width, and 5mm in length, with a thickness of 1mm.
IDT 841S101EGILFT technical specifications.
| Package/Case | TSSOP |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 841S101I |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 841S101EGILFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.