The IDT 8421002AGI-01LF is a single crystal oscillator with a maximum frequency of 170MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.375V and 3.465V, drawing a maximum current of 110mA. This surface mount device is packaged in a TSSOP package, measuring 6.5mm in length, 4.4mm in width, and 1mm in thickness. The oscillator is lead-free and RoHS compliant, with a moisture sensitivity level of 1.
IDT 8421002AGI-01LF technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Frequency | 170MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Supply Current | 110mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8421002AGI-01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.