
The IDT FemtoClock TSSOP Crystal Oscillator operates within a temperature range of -40°C to 85°C. It features a maximum operating frequency of 226.66MHz and is packaged in a TSSOP package with a length of 6.5mm and a width of 4.4mm. The oscillator is lead-free and RoHS compliant, with a thickness of 1mm. It is designed for surface mount applications and has a moisture sensitivity level of 1.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Frequency | 226.66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
