IDT's 8427DY-02LFT is a single crystal oscillator with a maximum operating frequency of 500MHz. It features a lead-free LQFP package, suitable for surface mount applications. The device operates within a temperature range of 0 to 70°C. The oscillator is RoHS compliant and available in quantities of 1000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT 8427DY-02LFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 500MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8427DY-02LFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.