HIGH-PERFORMANCE FRACTIONAL-N FREQUENCY SYNTHESIZER
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Input | Crystal |
| Max Frequency | 640MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| PLL | Yes |
| RoHS | Compliant |