IDT's 8430002AYILFT is a single crystal oscillator with a maximum frequency of 640MHz. It is packaged in a surface mount LQFP package and operates over a temperature range of -40°C to 85°C. The oscillator is designed for use with crystal inputs and is available on a tape and reel for easy handling.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Input | Crystal |
| Max Frequency | 640MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |