The IDT 8430002AYLF is a single crystal oscillator with a maximum frequency of 640MHz. It operates from a 3.3V supply voltage and is mounted on a surface mount LQFP package. The oscillator is RoHS compliant and has a temperature range of 0-70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Input | Crystal |
| Max Frequency | 640MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |