The IDT 843001AG-123LFT is a single PLL circuit with a maximum operating frequency of 226.66MHz. It is designed for surface mount applications and is packaged in a TSSOP package. The device operates over a temperature range of -30°C to 85°C and is compatible with LVTTL input signals.
IDT 843001AG-123LFT technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 226.66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | FemtoClock® |
| RoHS | Compliant |
Download the complete datasheet for IDT 843001AG-123LFT to view detailed technical specifications.
No datasheet is available for this part.