
The IDT 843001AG-21LF is a single-chip PLL operating at frequencies up to 700MHz. It is designed for use with a crystal input and is supplied at 3.3V. The device is packaged in a lead-free TSSOP package and is suitable for surface mount applications. The operating temperature range is from 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Frequency | 700MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Supply Current | 170mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
