
The IDT FemtoClock single crystal oscillator operates within a temperature range of 0°C to 70°C. It features a supply voltage of 3.3V, with a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. The oscillator has a maximum frequency of 700MHz and a supply current of 170mA. It is packaged in a TSSOP package, suitable for surface mount applications, and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Frequency | 700MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Supply Current | 170mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
