The IDT 843001AGI-22LF is a single crystal oscillator with a maximum frequency of 640MHz, operating over a supply voltage range of 2.375V to 3.63V and a supply current of 160mA. It is packaged in a TSSOP package, measuring 7.8mm in length, 4.4mm in width, and 1mm in thickness. The oscillator is RoHS compliant and lead-free, with a moisture sensitivity level of 1. It operates over a temperature range of -40°C to 85°C.
IDT 843001AGI-22LF technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Frequency | 640MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Supply Current | 160mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 843001AGI-22LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.