The IDT FemtoClock single crystal oscillator operates at a maximum frequency of 640MHz and is supplied with a maximum voltage of 3.63V, drawing a supply current of 160mA. It is packaged in a TSSOP package and is suitable for surface mount applications. The oscillator has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Frequency | 640MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Supply Current | 160mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |