Clock Synthesizer / Jitter Cleaner 1 LVPECL OUT SYNTHESIZER
Checking distributor stock and pricing after the page loads.
| Input | Crystal |
| Max Frequency | 106.25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Tray |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| RoHS | Compliant |