The IDT 843001AK-40LFT FemtoClock Crystal Oscillator operates at a maximum frequency of 106.25MHz and a supply voltage of 2.5V. It is designed for surface mount applications and is available in quantities of 2500 per reel. The oscillator is rated for operation between 0°C and 70°C. It is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Input | Crystal |
| Max Frequency | 106.25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| RoHS | Compliant |