The IDT 843001AKI-40LF is a single crystal oscillator with a maximum frequency of 106.25MHz and an operating supply voltage of 2.5V. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The device is RoHS compliant and available in a tray packaging with 100 units per package. It operates within a temperature range of -40°C to 85°C.
IDT 843001AKI-40LF technical specifications.
| Input | Crystal |
| Max Frequency | 106.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Tray |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| RoHS | Compliant |
Download the complete datasheet for IDT 843001AKI-40LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.