The IDT 843001BGI-23LFT is a single crystal oscillator with a maximum operating frequency of 650MHz and a package type of TSSOP. It is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. This oscillator is RoHS compliant and features a PLL. It is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 650MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| RoHS | Compliant |