
The IDT 843002AG-01LF is a single crystal oscillator with a TSSOP package, designed for surface mount applications. It operates within a temperature range of -30°C to 85°C and has a maximum supply voltage of 3.63V. The oscillator has a maximum frequency of 170MHz and a supply current of 135mA. It is lead free and RoHS compliant, packaged in a rail or tube with 74 units per package.
IDT 843002AG-01LF technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Frequency | 170MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Supply Current | 135mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 843002AG-01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.