The IDT FemtoClock single crystal oscillator operates within a temperature range of -30°C to 85°C. It features a maximum supply voltage of 3.63V and a minimum supply voltage of 2.97V. The oscillator is lead-free and RoHS compliant, packaged in a tape and reel format with 2500 units per reel. It has a maximum frequency of 170MHz and a supply current of 135mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Frequency | 170MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Supply Current | 135mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |