
Clock Synthesizer / Jitter Cleaner 2 LVPECL OUT SYNTHESIZER
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 843002I-01 |
| Supply Current | 13mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
