IDT's FemtoClock TSSOP crystal oscillator operates from 2.97V to 3.63V with a supply current of 135mA. It features a maximum operating temperature range of -30°C to 85°C and is packaged in a TSSOP package with a thickness of 1mm and width of 4.4mm. The oscillator is lead-free and RoHS compliant, and is available in a tape and reel packaging with 2500 units per package. It has a maximum frequency of 226.67MHz and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT 843002AGLFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Frequency | 226.67MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Supply Current | 135mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 843002AGLFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.