2 LVPECL OUT VCXO/FEMTOCLOCK
Checking distributor stock and pricing after the page loads.
| Input | LVTTL |
| Max Frequency | 175MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | FemtoClock® |
| RoHS | Compliant |