The IDT 843002AKI-41 FemtoClock is a single PLL clock generator with a maximum operating frequency of 700MHz. It operates over a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device is packaged in a surface mount tray and is designed for use with LVTTL input signals.
Checking distributor stock and pricing after the page loads.
| Input | LVTTL |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | FemtoClock® |
| RoHS | Not CompliantNo |