The IDT FemtoClock single LVTTL clock driver operates at a maximum frequency of 700MHz and a maximum operating temperature of 85°C. It is designed for surface mount applications and is compliant with RoHS regulations. The device has a thickness of 900um and a width of 5mm, with a height of 1mm. It is powered by a 3.3V supply voltage and is available in tape and reel packaging with a quantity of 2500 units.
Checking distributor stock and pricing after the page loads.
| Height | 1mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |