IDT 843002AKI-41T technical specifications.
| Input | LVTTL |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | FemtoClock® |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 843002AKI-41T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.