The IDT 843003AGI-01LF is a single crystal oscillator with a package quantity of 62 units per rail/Tube packaging. It operates at a maximum supply voltage of 3.465V and a minimum supply voltage of 2.935V. The oscillator has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is lead free and RoHS compliant, with a moisture sensitivity level of 1.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Frequency | 680MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.935V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Supply Current | 150mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |