
The IDT FemtoClock 843004AG-02LF is a single crystal oscillator with a maximum operating frequency of 680MHz. It is designed for surface mount applications and operates over a temperature range of 0°C to 70°C. The oscillator has a supply voltage of 3.3V and a maximum supply current of 150mA. It is packaged in a TSSOP package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT 843004AG-02LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Max Frequency | 680MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.015V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Supply Current | 150mA |
| RoHS | Compliant |
Download the complete datasheet for IDT 843004AG-02LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.