IDT's 843004AG-02LFT is a single crystal oscillator with a package quantity of 2500 units per reel, packaged in tape and reel format. It operates at a maximum frequency of 680MHz and has a maximum operating temperature of 70°C. The oscillator is designed for surface mount applications and features a tin, matte contact plating. It is RoHS compliant and part of the FemtoClock series.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Max Frequency | 680MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| RoHS | Compliant |