IDT's FemtoClock single crystal oscillator operates at 136MHz with a maximum operating temperature of 70°C and a minimum of 0°C. It is designed for surface mount applications and is packaged in a TSSOP package. The oscillator is lead free and RoHS compliant. It is a single circuit device with a package quantity of 96 per rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Frequency | 136MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |