The IDT FemtoClock oscillator operates over a temperature range of -40°C to 85°C and is available in a TSSOP package. It features a maximum frequency of 226.66MHz and a supply voltage range of 2.375V to 3.465V. The oscillator has a supply current of 130mA and is compliant with RoHS regulations. It is suitable for surface mount applications and is packaged in tape and reel quantities of 3000.
IDT 843004AGILFT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 1mm |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Frequency | 226.66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Supply Current | 130mA |
| Thickness | 1mm |
| Weight | 0.007478oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 843004AGILFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.