
The IDT FemtoClock single crystal oscillator operates at 226.66MHz with a supply voltage of 3.3V. It is packaged in a TSSOP package and is suitable for surface mount applications. The oscillator has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is lead free and RoHS compliant.
IDT 843004AGLFT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 1mm |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Frequency | 226.66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Supply Current | 135mA |
| Thickness | 1mm |
| Weight | 0.007478oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 843004AGLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
