The IDT 843011AGLF is a single-element voltage regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a TSSOP package with a length of 3.1mm and a width of 4.4mm, and is designed for surface mount applications. The regulator operates on a supply voltage of 3.3V and has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. It is lead free and RoHS compliant, with a moisture sensitivity level of 1.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 843011 |
| Supply Current | 93mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |