The IDT 843011AGLFT FemtoClock oscillator operates from 3.135V to 3.465V and features a maximum operating temperature of 85°C. It is packaged in a TSSOP case and is suitable for surface mount applications. The oscillator has a maximum supply current of 93mA and is compliant with RoHS regulations.
IDT 843011AGLFT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 113.33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Supply Current | 93mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 843011AGLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.