
The IDT 843011CGLFT is a single crystal oscillator with a TSSOP package and surface mount design. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 3.465V. The oscillator has a maximum frequency of 106.25MHz and a supply current of 90mA. It is compliant with RoHS regulations and is available in a tape and reel packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 106.25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Supply Current | 90mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
