The IDT 843021AG-01 is a single crystal oscillator with a maximum frequency of 125MHz. It features a TSSOP package and is designed for surface mount applications. The oscillator operates within a temperature range of 0°C to 70°C. It is available in rail or tube packaging and includes a PLL for frequency multiplication.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Series | FemtoClock® |
| RoHS | Compliant |