IC CLK GENERATOR LVPECL 8-TSSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Series | FemtoClock® |
| Supply Current | 64mA |
| RoHS | Not Compliant |