
The IDT FemtoClock single crystal oscillator operates at a maximum frequency of 125MHz and a supply voltage of 3.3V, with a maximum supply current of 90mA. It is available in a TSSOP package and is RoHS compliant. The device is designed to operate within a temperature range of 0°C to 70°C. The oscillator is a single circuit, crystal-based device with a PLL feature.
IDT 843022AGLF technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.035V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Supply Current | 90mA |
| RoHS | Compliant |
Download the complete datasheet for IDT 843022AGLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
