This FemtoClock crystal oscillator features a maximum operating frequency of 125MHz and a maximum operating temperature of 85°C. It is designed for surface mount applications and is compliant with RoHS regulations. The oscillator has a thickness of 1mm and a width of 3mm, and is packaged in tape and reel quantities of 2500 units.
Checking distributor stock and pricing after the page loads.
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Thickness | 1mm |
| Width | 3mm |
| RoHS | Compliant |