
The IDT 843023AGILF is a single crystal oscillator with a package quantity of 96 units per rail/Tube packaging. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.465V. The oscillator features a lead-free contact plating and is RoHS compliant. It is designed for surface mount applications with a thickness of 1mm and a width of 4.4mm.
IDT 843023AGILF technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 320MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Supply Current | 75mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 843023AGILF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
