This IDT FemtoClock single crystal oscillator features a TSSOP package and operates over a temperature range of -40°C to 85°C. It has a maximum supply voltage of 3.465V and a minimum supply voltage of 2.375V, with a supply current of 75mA. The oscillator is lead-free and RoHS compliant, and is packaged in tape and reel quantities of 2500.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 320MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Supply Current | 75mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |