The IDT FemtoClock single crystal oscillator operates at a maximum frequency of 340MHz and is designed for surface mount applications. It is available in a TSSOP package and is specified to operate between -40°C and 85°C. The oscillator requires a supply voltage between 2.255V and 3.465V and draws a maximum supply current of 105mA. It is not designed for radiation hardened applications and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 340MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.255V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | FemtoClock® |
| Supply Current | 105mA |
| RoHS | Not CompliantNo |