PLL Clock Generator Single 8-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |