
The IDT FemtoClock oscillator operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 3.135V and 3.465V. It features a lead-free package with a moisture sensitivity level of 1 and is compliant with RoHS regulations. The oscillator is designed for surface mount applications and has a thickness of 1mm and a width of 4.4mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 161.13MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Supply Current | 85mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |