The IDT 843081AGI-33LFT is a single crystal oscillator with a maximum frequency of 500MHz, operating on a 3.3V supply voltage. It is packaged in a TSSOP package and is designed for surface mount applications. The oscillator has a temperature range of -40°C to 85°C and is RoHS compliant. The device features a PLL and is part of the FemtoClock series.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| RoHS | Compliant |