
The IDT 8430AY-61 is a single-element IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 3.135V to 3.465V and has a maximum supply current of 155mA. The IC is packaged in a LQFP package and is mounted using surface mount techniques. It is not designed for radiation hardening and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 155mA |
| RoHS | Not CompliantNo |