
The IDT 8430DY-111LF is a single LVDS receiver with a maximum operating frequency of 700MHz. It is packaged in a LQFP package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is powered by a 3.3V supply voltage. The 8430DY-111LF is RoHS compliant and has a maximum supply current of 120mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Input | LVDS |
| Max Frequency | 700MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 120mA |
| RoHS | Compliant |