The IDT 8430S07AKILF is a single device with a contact plating of tin, matte, and a lead-free construction. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.465V. The device is surface mountable and has a thickness of 900um. It is packaged in a rail/tube format with 490 units per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.935V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 8430S07I |
| Supply Current | 170mA |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |